Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 3230-C-V Green 4mm Socket

Order Code:  

17-0610

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3230-C-V  Copy to clipboard EAN-13: 3760122594128
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
2+ £1.24
100+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality green 4mm socket from PJP, moulded in acetal.


  • Turned nickel plated brass insert
  • Fully insulated design accepts a wide range of 4mm plugs
  • Rated at 36A
  • Supplied complete with all panel fixing hardware
  • Voltage rating 33V AC/70V DC
  • Panel cut-out 8.1mm
  • Solder termination
  • PJP type 3230C series
Type 4mm socket
Colour Green
Gender Socket
Voltage Rating 33/70V AC/DC
Current Rating 36A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: G Friday - 15 June 2011
Gives a professional finish to equipment made in schools and colleges. Very easy to use fix to case with an 8mm hole cut with stepped drill. Especially easy to fix wires to using M6 solder tags or crimp connectors.