Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sharp GP2Y0D21YK0F 24cm Detecting Distance Measuring Sensor

Sharp GP2Y0D21YK0F 24cm Detecting Distance Measuring Sensor

Order Code:  

58-0982

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: GP2Y0D21YK0F  Copy to clipboard
 Report an error

Discontinued

Digital Output Type Distance Sensor, 24mm Sensing Range, 4.5 to 5.5V Supply Voltage, Quick Connect Connection, -10°C to +60°C, Distance Measuring Sensors that are Available in a Choice of Measuring Ranges, Each Device Consists of a Position Sensitive Detector, an Infrared Led and Associated Signal Processing Circuitry, The Output from the Device is a 1-Bit Digital Output that is Proportional to the Measured Distance, Lens Made from Visible Light Cut-Off Acrylic Resin

Questions


*Question functionality currently disabled


25 August 2016 Question by: Rapid Customer | Product code: 58-0982
Q. Hi, Does this component come with the connecting cable? Thanks!
A. Hi Shay, thank you for your question. These are supplied without a connecting cable.

Reviews


Be the first to submit a review