Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt Gooseneck Microphone Desk Stand

Order Code:  

60-3978

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: 311330  Copy to clipboard EAN-13: 4016138708875
  • Country of Origin:
 Report an error

Discontinued

This gooseneck microphone desk stand from Mc CRYPT is chrome-plated with a stable iron base for secure positioning on a table. Ideally suited for studio recordings, speeches and press conferences.


  • Colour: black-silver
  • Setting height: 18-33cm
  • Base: Ø 15cm
  • Weight: 1.2kg
  • Manufacturer's part 311330
Height 330mm
Colour Black / silver
Length 150mm

Reviews


Be the first to submit a review