Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild ROLLGLASS25 Glass Protector Film 600mm x 25m

Order Code:  

84-6318

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: ROLLGLASS25  Copy to clipboard EAN-13: 5029347611248
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 02/05/2024

Glass Protector is the ultimate self adhesive protector ideal to protect glass against the mess, dirt, staining, spillages, and soiling that occurs during general building and decorating work. It also reduces the risk of costly scratches to glass. With the adhesive coating on the outside it is also easy to apply.


Type Glass protector
Width 600mm
Length 25m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review