Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Glass Funnel with Long Stem, 150mm, Single

Order Code:  

52-0917

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 15.301.0150  Copy to clipboard
  • Country of Origin: India
 Report an error

Discontinued

Borosilicate glass laboratory funnels with long stems. The longer, non-tapering stems of these funnels are useful when using funnels with tubing and when mounting them in bungs for use with flasks, bottles and retorts, etc.


  • Diameter 150mm
  • Sold singly
Type Long stem
Material Glass
Diameter 150mm

Questions


*Question functionality currently disabled


23 March 2018 Question by: Rapid Customer | Product code: 52-0917
Q. Hiya! What are the other dimensions? How long is the stem, and what are the inner and outer diameters of it?
A. Hi Tim, thank you for your question. Sorry for the delay. The length of the stem is approximately 146mm from the tip to where it meets the cone of the funnel. The outer diameter of the stem is approximately 16mm and the inner diameter of the stem is approximately 12mm.


03 August 2016 Question by: Rapid Customer | Product code: 52-0917
Q. Hi there, Would you be able to tell me the height of the cone for the 150mm d glass funnel? As in the height from the top to the base where the spout starts? Many thanks, Hannah
A. Hi Hannah, thank you for your question. From the top lip down to the start of the stem is approximately 140mm.

Reviews


Be the first to submit a review