Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GL93 Auto Light 1W COB LED with PIR Sensor 3 x AA Cell

Order Code:  

89-0357

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GL93  Copy to clipboard EAN-13: 5054511313451
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Manufactured from a lightweight composite material. Two 0.5W bright white COB LEDs. Easily positioned on a 90° axis. Simple on/off switch or automatic setting, which switches the LEDs on when the PIR sensor detects movement. Suitable for garden sheds, garages or around the home. Requires 3 x AA batteries (not included).


  • Manufactured from a lightweight composite material.
  • Two 0.5W bright white COB LEDs.
  • Easily positioned on a 90° axis.
  • Simple on/off switch or automatic setting, which switches the LEDs on when the PIR sensor detects movement.
  • Suitable for garden sheds, garages or around the home.
  • Requires 3 x AA batteries (not included).
  • Model No. GL93
Type Auto light
Lumen 25lm
No. of LEDs 8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review