Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GL63 LED Solar Powered Garden Lamp Twin Head 1850mm

Order Code:  

89-8727

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GL63  Copy to clipboard EAN-13: 5051747727649
 Report an error

Discontinued

Lightweight composite LED solar garden lights. Traditional style design, with a black finish and an old English coach lantern look. Fitted with smart time technology, allowing the lamps to automatically switch on during dusk and off at dawn, with up to 8 hours run time. All garden lamps are rainproof.


  • Lightweight composite LED solar garden light.
  • Traditional style design, with a black finish and an old English coach lantern look.
  • Fitted with smart time technology, allowing the lamp to automatically switch on during dusk and off at dawn.
  • Three heights available by removing sections of stand.
  • Rainproof with up to 8 hours run time.
  • Easily assembled to provide feature lighting to the garden.
  • Supplied with 4 screws and stake for a choice of installation.
Type LED solar garden light
Lumen N/A
No. of LEDs N/A

Reviews


Be the first to submit a review