Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GL61 LED Solar Powered Garden Lamp Wall Mounting

Order Code:  

89-8725

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GL61  Copy to clipboard EAN-13: 5051747727625
 Report an error

Discontinued

Lightweight composite LED solar garden light. Traditional style design, with a black finish and an old English coach lantern look. Fitted with smart time technology, allowing the lamp to automatically switch on during dusk and off at dawn. Rainproof with up to 8 hours run time. Easily fitted to garden walls at a 90° angle. Supplied with four screws for installation.

Model NoGL61
Height:380mm
Nett Weight:0.82Kg
Operating Time:8hr

Type LED solar garden light
Lumen N/A
No. of LEDs N/A
Lifetime Warranty No

Reviews


Be the first to submit a review