Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GL60 LED Solar Powered Garden Lamp

Order Code:  

89-8724

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GL60  Copy to clipboard EAN-13: 5051747727618
 Report an error

Discontinued

Traditional style design, with a black finish and an old English coach lantern look. Fitted with smart time technology, allowing the lamp to automatically switch on during dusk and off at dawn. Rainproof with up to 8 hours run time. Easily fitted to a garden wall in a vertical position. Supplied with four screws and stake for a choice of installation.

Model NoGL60
Height:400mm
Nett Weight:0.76Kg
Operating Time:8hr

Type LED solar garden light
Lumen N/A
No. of LEDs N/A

Reviews


Be the first to submit a review