Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GL59 Parasol Lamp 16 LED

Order Code:  

89-8780

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GL59  Copy to clipboard EAN-13: 5051747733688
 Report an error

Discontinued

Lightweight composite structure has been designed to easily fit most parasol centre support beams, ranging from Ø30mm to Ø45mm. Spring loaded ribbed rubber grips strengthen the grip around the centre beam. Quick release button opens lamp for easy and simple fitting. 16 LED Lights mounted at an angle to give wide spread of light. Powered by 3 x AA batteries (not included).

Model NoGL59
Battery:3 x AA (not included)
Fitting Diameter:30-45mm
LED Qty:16
Nett Weight:0.32Kg
Operating Time:6-8hr

Type Parasol lamp
Lumen N/A
No. of LEDs 16

Reviews


Be the first to submit a review