Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Light Stitches Gingerbread Man - Classpack of 30

Order Code:  

87-6153

  Copy to clipboard
Brand: Light Stitches  Copy to clipboard MPN: GB102  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Light Stitches Gingerbread Man Kit is a KS3 Design and Make project aimed at year 8s so it is also suitable for lower ability Year 9s and higher ability year 7s. It is available as a Class Pack of 30 kits complete with lesson plans and 10-week scheme of work.

It uses smart textiles and electronic components to turn on up to 3 lights (LEDs) when the soft switch is pressed. The Gingerbread Man Kit uses smart conductive thread allowing connections to be easily made by simply tying a knot or sewing around the LEDs and other components.

For more information, please visit our Light Stitches minisite.


  • Class Pack of 30
  • Kits include all components and materials
  • Smart conductive thread allows connections to be made by simply tying a knot or sewing around the LEDs (Lights)
  • No soldering involved
  • Thread looks and behaves like conventional thread
  • If the thread breaks, the two ends can be simply tied together and it still works
  • Free downloadable instruction booklet including template
  • Booklet shows in detail how to turn metal textiles materials like zips, press studs, etc., into switches
  • Due to their simplicity, Light Stitches kits are currently being used by various textile consultants and throughout education from Primary to University level
  • A booklet and CD contain all the information needed, including a full 10-week scheme of work, lesson plans and all the printable resources needed for those lessons

Reviews


Be the first to submit a review