Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Gilt Copper Wire 4m x 1.0mm Dia.

Order Code:  

06-6083

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: GT1000S-004M  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

1mm diameter silver-plated copper wire with a gilt coloured enamel coating, ideal for art and crafts, jewellery, etc.


  • 1.0mm diameter, length 4m
Type Coloured wire
Diameter 1mm
Length 4m

Reviews


Be the first to submit a review