Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild GEOWET14GY Geo-Fix All Weather Slate Grey 14kg

Everbuild GEOWET14GY Geo-Fix All Weather Slate Grey 14kg

Order Code:  

84-5928

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: GEOWET14GY  Copy to clipboard EAN-13: 5029347602710
  • Country of Origin:
 Report an error

Discontinued

Already the recognised market leader for many years Geo-Fix is now joined by a new break through formula, Geo-Fix All Weather, that solves the perennial problem of applying jointing compound in wet weather. Geo-Fix All Weather has all the legendary time and labour saving benefits of standard Geo-Fix, supplied in ready mixed, vacuum packed, sealed foil bags to ensure the product is perfectly fresh, easy to brush into the joints and simple to point up. In fact the only difference is it can be applied in wet weather so you can still mop up sales even when it's raining!;The time and labour saving benefits of Geo-Fix Jointing Compound, combined with the performance benefits compared to cement based mortar make it even popular with professional landscapers. general builders and DIY'ers alike. Now with wet weather compatibility Geo-FIx All Weather is set to become a firm trade favourite. Geo-Fix All Weather is ready mixed and can simply be brushed into joints with minimal effort compared to using traditional mortar. Geo-Fix All Weather is easily finished by compacting with a pointing tool and used on joint widths of min 6mm and a minimum of 25mm deep. It also forms a solid joint that resists weed and plant growth, yet is permeable allowing water to escape to prevent ponding. Available in 14kg packs in three colours: Natural Stone, Slate Grey, Anthracite.


Type Jointing compound
Volume 14kg

Reviews


Be the first to submit a review