Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Narika Genecon Hand Held Generator 3V

Order Code:  

70-9054

  Copy to clipboard
Brand: Narika  Copy to clipboard MPN: 3904  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This hand-held 3V Dynamo provides a simple demonstration of the conversion of mechanical energy into electrical energy. Turning the handle generates electricity - it's as simple as that. Have fun and learn about generating electricity at the same time!

The generator is perfectly suited to experiments that explain the mechanism of power generation in an easy and fun way. Its clear body allows the mechanism to be seen while in use.


  • 3V hand-held generator
  • Colour-coded wires for positive and negative
  • Toughened gears for prolonged use
    Investigate:
  • Generation of electricity - connection between work, speed of winding and voltage
  • As a power source for motors on models
  • As a power supply for simple electricity experiments e.g. for series and parallel light/circuits
  • Demonstration of power line transmission (requires 2 dynamos)
  • Charging a capacitor as an energy store
  • Turning in which direction produces – or + electricity?
  • Is it better to use an LED instead of a lamp bulb?
  • Relationship between turns and electricity generated (power generation)
Type Hand-held generator

Questions


*Question functionality currently disabled


14 January 2016 Question by: Rapid Customer | Product code: 70-9054
Q. Will this light a 3v mini lamp?
A. Hi Suzy, thank you for your question. Yes this will power a low current lamp.

Reviews


Be the first to submit a review