Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Narika Genecon Hand Held Generator - 12V

Order Code:  

70-9053

  Copy to clipboard
Brand: Narika  Copy to clipboard MPN: 3905  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This hand-held 12V Dynamo provides a simple demonstration of the conversion of mechanical energy into electrical energy. Turning the handle generates electricity - it's as simple as that. Have fun and learn about generating electricity at the same time!

The generator is perfectly suited to experiments that explain the mechanism of power generation in an easy and fun way. Its clear body allows the mechanism to be seen while in use.


  • 12V hand-held generator
  • Colour-coded wires for positive and negative
  • Toughened gears for prolonged use
    Investigate:
  • Generation of electricity - connection between work, speed of winding and voltage
  • As a power source for motors on models
  • As a power supply for simple electricity experiments e.g. for series and parallel light/circuits
  • Demonstration of power line transmission (requires 2 dynamos)
  • Charging a capacitor as an energy store
  • Turning in which direction produces – or + electricity?
  • Is it better to use an LED instead of a lamp bulb?
  • Relationship between turns and electricity generated (power generation)
Type Hand-held generator

Questions


*Question functionality currently disabled


13 December 2013 Question by: Rapid Customer | Product code: 70-9053
Q. What current does it produce
A. Hi Major Storey. This hand held generator can product approximately up to 200mA at 12V.

Reviews


Be the first to submit a review