Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio FX-991ESPLUS-SB-UT Scientific Calculator

Order Code:  

19-1952

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: FX-991ESPLUS-SB-UT  Copy to clipboard EAN-13: 4971850182276
 Report an error

Discontinued

The Casio FX-991ESPLUS Scientific Calculator is a top-of the-range scientific calculator with 403 mathematical functions and an exceptionally easy to read natural textbook display. Ideal for Key Stage 3 and above, the FX991ES Plus has random integers and an improved equation mode.


  • Dual solar and battery (LR44) powered, ensuring full operation even in dark conditions
  • Supplied with slide-on plastic case
  • Functions include trigonometrics, logarithms, reciprocals, factorials, standard deviation, fractions, roots and powers
  • Auto power off
  • Plastic keyboard
  • Manufacturer's part FX991ES Plus
Type Scientific
Number of Digits N/A
Power Source Battery and solar
Dimensions 161 x 80 x 12.2mm

Reviews


Be the first to submit a review