Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic FX101PZ Standard M8 Connection PNP Digital Fiber Sensor

Panasonic FX101PZ Standard M8 Connection PNP Digital Fiber Sensor

Order Code:  

49-4014

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: FX101PZ  Copy to clipboard
 Report an error

Discontinued

An ultra compact amplifier unit, terminated by an M8 connector, that is intended to be used with digital fiber sensors. The multipurpose unit is easy to read and features simplicity of use, with three levels of setup functionality depending on the function type - from easily adjusted common settings to functions that are rarely touched. A dual colour LCD display makes checking of parameters quick and simple and parameter setup is via front panel keys. A two level teaching function enables factory operators to integrate the units into production with a minimum amount of time and effort.


  • PNP Output type
  • Energy saving mode
  • Key lock
  • May be DIN rail or wall mounted
  • Direct installation possible
  • Suitable for light wave conductors up to ø2.2mm
  • Output time function (switch-on and delayed)
  • Adjustable light intensity (2 levels)
  • Multi-function timer
  • Red LED emitter
  • Fine sensitivity adjustment function
  • Selectable between Light-ON and Dark-ON
  • Interference prevention function
  • LED Operation indicator
  • Short-circuit protection
Type Digital fiber sensor amplifier

Reviews


Be the first to submit a review