Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log FL250C Fused Safety Test Lead Set c/w Croc Clips

Order Code:  

90-6426

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: FL250C  Copy to clipboard
 Report an error

Discontinued


This Di-Log FL250C Fused Safety Test Lead Set c/w Crocodile Clips is a universal test lead set comprising of 2 fully insulated 4mm plug cable assemblies made of double insulated silicone cable, one end terminating in a straight 4mm plug the other in a straight plug. They are compatible with all standard full safety instrument sockets. Also included are two small sharp probes and two large fully insulated crocodile clips. The safety test leads are both fused.

The Di-Log PL908 Standard Leads are compatible with most digital multimeters with a 4mm connector. The set includes 2 test leads (one red and one black) and 2 crocodile clips.


  • Standard un-fused 4mm shuttered connectors to suit all types of instruments
  • Test leads fused
  • Supplied with crocodile clips
  • Safety compliance with IEC 1010 ( CATIII 1000V), GS38
  • Manufacturers part no. Di-Log FL250C
Type Test lead set
Current Rating N/A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1000mm

Questions


*Question functionality currently disabled


06 March 2014 Question by: Rapid Customer | Product code: 90-6426
Q. Do these leads fit fluke multi meters?
A. Hi Tony. Thank you for your question. This safety test lead is designed for Di-Log meters but should be suitable for all meters that employ standard 4mm shuttered connections.

Reviews


Be the first to submit a review