Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey FSC05 Hazardous Substance Cabinet 900 x 460 x 900mm

Order Code:  

89-8073

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: FSC05  Copy to clipboard EAN-13: 5051747625679
 Report an error
Qty Unit Price (Ex VAT)
1+ £434.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 20/04/2024

Sturdy metal construction with yellow powder coat. Supplied with a pack of appropriate warning labels. Two door, fitted with two-point key lock and supplied with two keys. Features an adjustable, lipped shelf and liquid-tight base to retain spills. Illustrated with optional floor stand, Model No. FSC05ST.

Model NoFSC05
Nett Weight:31.00Kg
Optional Accessories:FSC05ST
Overall Size (W x D x H):900 x 460 x 900mm
Shelves:2

Type Cabinet
Width 900mm
Depth 460mm
Height 900mm
Material Metal
Doors 2
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review