Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proma 100250 0250 FR4 Epoxy Resin Board Positive Cu 35 µm 1 Sided 1.5x250x250mm

Order Code:  

50-5366

  Copy to clipboard
Brand: Proma  Copy to clipboard MPN: 100250 0250  Copy to clipboard EAN-13: 4016138139273
 Report an error

Discontinued

The Proma FR4 Epoxy Resin Board Positive Cu 35 µm Single Sided 1.5 x 250 x 200mm has been manufactured with a photo coated base material (positive) and boasts a 1.5mm thickness. This value board is ideal for constructing fixings, chassis, facings, etc and can be easily worked using normal tools.


  • 250 x 250mm (L x W)
  • Epoxy resin
  • Base material, 1.5mm, paper laminate, phenolic resin
  • High dielectric strength, easy to machine
  • Manufacturer's code: 100250 0250

Questions


*Question functionality currently disabled


16 October 2017 Question by: Rapid Customer | Product code: 50-5366
Q. I am having a problem with this product proma photo resist board. I am using developer at 11.5:1 145 secs. exposure time etchant at 30% water on supplied solution 2 parts etchant 1part water. By the time the etch copper has been eaten away 30% of the image has gone to. Any help would be great as this is for GCSE projects.
A. Hi Dave, thank you for your question. We would recommend increasing the exposure time to between 2-3.5 minutes and look at a developer strength of 10:1 rather than 20:1.

Reviews


Be the first to submit a review