Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proma 108020 1016 FR4 Epoxy Resin Board Positive Cu 35 µm 1 Sided 0.5x100x160mm

Order Code:  

50-5375

  Copy to clipboard
Brand: Proma  Copy to clipboard MPN: 108020 1016  Copy to clipboard EAN-13: 4016138211801
 Report an error

Discontinued

The Proma FR4 Epoxy Resin Board Positive Cu 35 µm Single Sided 0.5 x 100 x 160mm has been manufactured with a photo coated base material (positive) and boasts a 0.5mm thickness. This value board is ideal for constructing fixings, chassis, facings, etc and can be easily worked using normal tools.


  • 160 x 100mm (L x W)
    • Epoxy resin
    • Base material, 0.5mm, paper laminate, phenolic resin
    • High dielectric strength, easy to machine
    • Manufacturer's code: 108020 1016

Reviews


Be the first to submit a review