Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proma 101075 0100 FR4 Epoxy Resin Board Positive Cu 35 µm 2 Sided 1.5x75x100mm

Order Code:  

50-5367

  Copy to clipboard
Brand: Proma  Copy to clipboard MPN: 101075 0100  Copy to clipboard EAN-13: 4016138044478
 Report an error

Discontinued

The Proma FR4 Epoxy Resin Board Positive Cu 35 µm Double Sided 1.5 x 75 x 100mm has been manufactured with a photo coated base material (positive) and boasts a 1.5mm thickness. This value board is ideal for constructing fixings, chassis, facings, etc and can be easily worked using normal tools.


  • 100 x 75mm (L x W)
    • Epoxy resin
    • Base material, 1.5mm, paper laminate, phenolic resin
    • High dielectric strength, easy to machine
    • Manufacturer's code: 101075 0100

Reviews


Be the first to submit a review