Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Proma 101150 0200 FR4 Epoxy Resin Board Positive Cu 35 µm 2 Sided 1.5x150x200mm

Order Code:  

50-5369

  Copy to clipboard
Brand: Proma  Copy to clipboard MPN: 101150 0200  Copy to clipboard EAN-13: 4016138037517
 Report an error

Discontinued

The Proma FR4 Epoxy Resin Board Positive Cu 35 µm Double Sided 1.5 x 150 x 200mm has been manufactured with a photo coated base material (positive) and boasts a 1.5mm thickness. This value board is ideal for constructing fixings, chassis, facings, etc and can be easily worked using normal tools.


  • 200 x 150mm (L x W)
  • Epoxy resin
  • Base material, 1.5mm, paper laminate, phenolic resin
  • High dielectric strength, easy to machine
  • Manufacturer's code: 101150 0200

Reviews


Great product

Reviewed by: Rob Beales - 07 October 2017
I like this product. As the image develops it turn a dark maroon colour so it is easy to tell when it is time to remove it from the developer solution. It is less sensitive than Rapid's original PCB board (now obsolete), so there is less chance of it deteriorating from light exposure during storage. I found after a few traial runs using a conventional UV Flourescent tube light box; an exposure of 1.5 to 2 minutes worked well. The developer I used was granulated sodium Hydroxide with a dilution of 1.5 teaspoons added to 600ml of luke warm water. If you are making double sided boards lay a thin layer of sponge in the bottom of the developer tray to avoid scratching the underlying image.