Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amprobe FP700 Fuse Pack (2 x 2 A/1500 V) for Hd160c
Image Representative of Range

Amprobe FP700 Fuse Pack (2 x 2 A/1500 V) for Hd160c

Order Code:  

90-4129

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 2637713  Copy to clipboard EAN-13: 0095969348270
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Replacement fuse pack for Amprobe test equipment product at a competitive price.


  • Supplied as FP700 fuse pack - 2x 2A/ 1500V
Type Multimeter fuse
Current Rating 2A
Voltage Rating 1500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review