Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amprobe FP160 Fuse Pack (2x 10 A/600 V)

Amprobe FP160 Fuse Pack (2x 10 A/600 V)

Order Code:  

90-4120

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 1990718  Copy to clipboard EAN-13: 0095969028622
 Report an error

Discontinued

Replacement fuse pack for Amprobe test equipment product at a competitive price.


  • Supplied as FP160 fuse pack - 2x 10A/ 600V
Type Multimeter fuse
Current Rating 10A
Voltage Rating 600V

Reviews


Be the first to submit a review