Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe FP100 Fuse Pack (2x 10 A/1000 V)

Order Code:  

90-4117

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 1990707  Copy to clipboard EAN-13: 0095969028615
 Report an error

Discontinued

Replacement fuse pack for Amprobe test equipment product at a competitive price.


  • Supplied as FP100 fuse pack - 2x 10A/ 1000V
Type Multimeter fuse
Current Rating 10A
Voltage Rating 1000V

Reviews


Be the first to submit a review