Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild FWREVIVE Forever White Grout Reviver 200ml

Order Code:  

84-5904

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: FWREVIVE  Copy to clipboard EAN-13: 5029347908607
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 26/04/2024

Forever White Grout Reviver is the easy way to restore discoloured and dirty grout to a bright white finish. Simply apply to grout lines using the easy to use applicator, allow to dry and remove any excess residue with a damp cloth. Depending upon size of tile, will cover approx 20m squared of tiles. Contains SteriTouch for long lasting protection against discolouration caused by bacteria, mildew and mould growth.


Type Grout reviver
Colour White
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review