Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman FLPS Power Supply for CCFL Tubes 30cm

Order Code:  

35-6179

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: FLPS  Copy to clipboard EAN-13: 5410329217495
 Report an error

Discontinued

An excellent power supply for use with cold-cathode fluorescent lamps of 30cm.


  • Input voltage 12V max.
  • Output voltage 180-800V
  • Current consumption approx. 375mA
  • Dimensions 61(L) x 21(W)mm x 15(H)mm
Type PSU for CCFL tubes
Height 15mm
Input Voltage 12V
Length 61mm
Output Current 375mA
Output Voltage 180 to 800VV
Width 21mm

Questions


*Question functionality currently disabled


08 September 2014 Question by: Rapid Customer | Product code: 35-6179
Q. I am looking at a power supply for a 165mm X3.0 mm dia CCFL on a Raytheon Radar 12VDC supply. The CCFL does not work, I've tried replacing it and it is still no good so I assume that the supply is no good. Question: The manufacturer of the tube told me that the length governs the voltage. Would your supply be suitable or do I need more information?
A. Hi Peter. Thank you for your question. Unfortunately we do not list a supply for a 165mm tube.

Reviews


Be the first to submit a review