Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Floor Screens 2000x2000mm

Metroplan Floor Screens 2000x2000mm

Order Code:  

34-6501

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 201458  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This portable floor projection screen from Metroplan has a fully height adjustable telescopic mast and a robust steel carrying case, so can be erected and removed within seconds.


  • Size (H x W) 2000 x 2000mm
  • Format 1:1 (square)
  • Easy to use and carry
  • Full black borders on top, sides and base enhance projected image
  • Steel case with carrying handle and pivoting stabilising feet
  • Weight 14kg
  • Manufacturer's part 201458
Type Floor
Height 2m
Width 2m

Reviews


Be the first to submit a review