Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Floor Screens 1800x1800mm

Metroplan Floor Screens 1800x1800mm

Order Code:  

34-6500

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 201462  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This portable floor projection screen from Metroplan has a fully height adjustable telescopic mast and a robust steel carrying case, so can be erected and removed within seconds.


  • Size (H x W) 1800 x 1800mm
  • Format 1:1 (square)
  • Easy to use and carry
  • Full black borders on top, sides and base enhance projected image
  • Steel case with carrying handle and pivoting stabilising feet
  • Weight 12kg
  • Manufacturer's part 201462
Type Floor
Height 1.8m
Width 1.8m

Reviews


Be the first to submit a review