Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins FLCL2500 Flexterior Varnish Clear 2.5 Litre

Order Code:  

84-2774

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: FLCL2500  Copy to clipboard EAN-13: 5015332670352
  • Country of Origin:
 Report an error

Discontinued

This Flexterior clear varnish from Rustins provides a quick drying, satin wood finish for long-lasting protection to both soft and hardwood exterior joinery. Ideally suited for doors, window frames, cladding, garden furniture and all smooth planed exterior timber. Eco-friendly with UV inhibitors, the varnsih is touch dry in 30 minutes and re-coatable in 4 hours.


  • Will not peel, crack or blister
  • Finish: satin
  • Colour: clear
  • Size: 2.5L
  • Manufacturer's part FLCL2500
Type Varnish
Finish Gloss
Size 2500ml
Colour Clear

Reviews


Be the first to submit a review