Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Flanger Machine FL600

Order Code:  

35-4381

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: FL600  Copy to clipboard EAN-13: 5021196588801
 Report an error

Discontinued

Take a trip back to the era of flower power with the Behringer Flanger machine FL600.

The FL600 allows you to explore the entire history of flanging effects in one compact box powered by the RSM digital signal processing chip.

Flange occurs when two identical signals are mixed together, but with one signal delayed by a small, gradually changing amount. In layman's terms, it makes your guitar sound something like a vintage rotary speaker, but by adjusting certain parameters of the effect, it becomes syrupy and psychedelic, an effect prominent in many landmark 70s rock recordings.

The RSM chip give the FL600 pedal the power to simulate the resonance and character of the perfect acoustic environment, resulting in a sound that is nothing short of transcendental!

There are 12 kinds of flange to choose from: Random, Vintage, Chorus, Triggered Up, Triggered Down, Saw Up, Saw Down, Envelope Down, Envelope Up, Sine and Step flange effects. Twist the dedicated Speed, Feedback, Depth and Time dials to shape exactly the flange you want.

You can even choose to give it the sound of Tape, Analogue or Digital technology, or give it a positive or negative polarity. The possibilities are endless!


  • Real Sound Modelling (RSM) combines state-of-the-art DSP technology with sophisticated algorithms to emulate real acoustic environments
  • Experience any sounds from vintage tape-based flanger to warm analogue flanging sounds
  • Dedicated Model, Depth, Feedback, Speed, Time, Type and Polarity controls for awesome sound shaping
  • Blue status LED for effect on/off and battery check
  • Runs on 9V battery or the Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • First-class electronic On/Off switch for highest signal integrity in bypass mode
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part FL600

Reviews


Be the first to submit a review