Scissor action jack suitable for automotive, industrial and agricultural applications. Ideal for vehicles with low ground clearance. 4tonne Front scissor nose capacity with minimum height of 65mm allows use under forklifts. 5tonne Cylinder cap capacity with minimum height of 416mm suits agricultural and other vehicles with high set jacking points.
Model No FJ45 Cylinder Cap Capacity: 5tonne Cylinder Cap Minimum/Maximum Height: 416/715mm Nett Weight: 42kg Scissor Nose Capacity: 4tonne Scissor Nose Minimum/Maximum Height: 65/425mm
Type
Hydraulic jack
Capacity
5000kg
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In