Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 66.22.9.012.0000 12V Relay DPDT DC 30A (PCB) 66.22

Order Code:  

60-4380

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 66.22.9.012.0000  Copy to clipboard EAN-13: 8012823290492
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
12 in Stock, despatched same dayContact us for additional stock

The Finder 12V Relay DPDT DC 30A (PCB) 66.22 is from the Finder range of PCB mounting DPDT relays, and suitable for heavy duty load switching.


  • 2 CO (DPDT-CO)
  • Dielectric strength between contacts of 1.5kW
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.22 series
Contact Configuration DPDT
Coil Voltage (DC) 12V
Switching Voltage Max (AC) 440V
Switching Current Max 50A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -40 to +70°C
Coil Current 141mA
Coil Resistance 85Ω
Height 31mm
Length 51.5mm
Width 33.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review