Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 43.41.7.006.2300 6V Relay SPST DC 10A (43.41 Series)

Finder 43.41.7.006.2300 6V Relay SPST DC 10A (43.41 Series)

Order Code:  

60-4074

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 43.41.7.006.2300  Copy to clipboard
 Report an error

Discontinued

The Finder 6V Relay SPST DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.
  • 1 NO (SPST-NO)
  • 10A/ 240V
  • 5mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
  • PCB mounting

Reviews


Be the first to submit a review