Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Finder 38.51.0.240.0060 230VAC Relay 6A Interface Module 38.51

Finder 38.51.0.240.0060 230VAC Relay 6A Interface Module 38.51

Order Code:  

60-1758

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 38.51.0.240.0060  Copy to clipboard EAN-13: 8012823195254
 Report an error

Discontinued

The Finder 230VAC Relay 6A Interface Module 38.51 is a high quality 35mm DIN rail mounting relay interface module from Finder.


  • Coil indication
  • Protection circuit
  • Fitted with retaining clip
  • ID tab and jumper busbar available
Contact Configuration SPDT
Switching Voltage Max (AC) 250V
Switching Current Max 6A
Switching Power 1500VA
Mounting Type Rail
Operating Temperature -40 to +55°C
Coil Current 4mA
Coil Voltage (AC) 230V
Height 87mm
Length 75mm
Width 6mm

Reviews


Be the first to submit a review