Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

B+B Sensors Fill Condition and Conductance Probe for Sensor Switching Module

B+B Sensors Fill Condition and Conductance Probe for Sensor Switching Module

Order Code:  

51-8077

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-SENSW-LWF  Copy to clipboard EAN-13: 4016138304350
 Report an error

Discontinued

This conductance probe works by sensing ion flow in conducting liquids, providing a method of either liquid level monitoring or liquid conductivity. Gold plating of the sensor surface and AC voltage evaluation negate the effects of electrolysis giving a reliable switching behaviour in contaminated liquids. Typical applications for this probe include level monitors in rainwater tanks, limit sensor for automatic pumping systems, monitoring of cooling water levels, water purity monitoring, leakage probe, foam monitor, etc.

This fill condition and conductance probe will work with the universal sensor control modules (51-8072, 51-8074, 51-8076) to form a complete system.


  • Gold plated interdigital structure on FR4 substrate
  • AC Voltage signal evaluation
  • Low AC test current
  • Measuring range 10 to 30µS
  • Probe dimensions 12 x 90mm
  • Terminated by RJ12 connector
  • Cable length 1m
Level Sensor Type Fill & conductance probe

Reviews


Be the first to submit a review