Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RONA 811968 Fibreglass Cleaning Pen - 2mm

Order Code:  

59-1105

  Copy to clipboard
Brand: RONA  Copy to clipboard MPN: 811968  Copy to clipboard EAN-13: 4018386008592
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
151 available to back OrderBack-order availability date - 04/05/2024

This fibre optic cleaning pen 2mm from RoNa is ideal for fine cleaning and grinding work on circuit boards and metals. The pen is a must for any workshop, while railway model enthusiasts will also find it invaluable.


  • Great for removing rust and polishing
  • Handle length; 136mm
  • Brush diameter: 2mm
  • Supplied with 12 fibreglass brushes
  • Manufacturer's part 811968
Type Cleaning brush

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review