Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins FHOIL500 Finishing Oil 500ml

Rustins FHOIL500 Finishing Oil 500ml

Order Code:  

84-2762

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: FHOIL500  Copy to clipboard EAN-13: 5015332202096
  • Country of Origin:
 Report an error

Discontinued

This 500ml can of finishing oil from Rustins is a penetrating, water resistant oil for use on all woodwork, enhancing the natural beauty of the wood, leaving an attractive low gloss finish. It is ideal for use on all wooden furniture, panelling, window frames and sills.


  • Size: 500ml
  • Manufacturer's part FHOIL500

Conforms to Safety of Toys Regulations BS EN 71 Part 3 1995.
Type Oil
Finish Low gloss
Size 500ml
Colour N/A

Reviews


Be the first to submit a review