Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow FGFCDC Fire Rated Downlight GU10 Fixed - Chrome - Die cast

Order Code:  

35-3238

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: FGFCDC  Copy to clipboard
 Report an error

Discontinued

This Red Arrow FG fire rated GU10 fixed downlighter is available in chrome with a die cast aluminium bezel and a pressed steel body. It is both fire and sound resistant without the need for a separate fire hood. No special fitting is required, these downlighters are as simple to fit as conventional designs.
  • 240VAC
  • 35W max. on flammable surfaces
  • 50W max. on non-flammable surfaces
  • 75mm cut out
  • GU10 halogen/CFL/LED lamp (not included)
  • Aluminium reflector (when using halogen)
  • Made with die cast aluminium bezel and a pressed steel body
  • 90 minute fire resistance in a fire resistant ceiling or floor
  • Fire hood is not required
  • Part E accoustics compliant
  • Tested to BS476 parts 21-23
  • IP20 rated

Reviews


Be the first to submit a review