Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM FG-30 3MHz Function Gen 6 Function 6 Range

Order Code:  

85-2008

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: FG-30  Copy to clipboard
 Report an error

Discontinued

A multi-purpose and highly reliable 3MHz sweep function generator including many convenient features making an ideal instrument for electronics, education, production, and research and development laboratories. Supplied with manual, mains cable and BNC test leads.
  • Six output waveforms
  • Pulse generator
  • Sweep generator
  • Excellent heat dissipation
  • Size 275 x 300 x 90mm
Frequency 3MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


FG-30 use

Reviewed by: H. Chester - 15 October 2014
Having recently bought a SFG-1013 DDS Function Generator (90-6093) (See Review) and my Wavetec model 132 Function Generator is really showing its age. Time for a new sweep generator for checking Intermodulation products in PLLs and Analog to Digital Convertors. The FG-30 3MHz Function Generator, 6 Function, 6 Range (85-2008) combined with my custom built Noise source covers all my requirements and more! The additional Sweep output Voltage is used with my old analog scope in X/Y mode to display the sweep results. As a bonus the Sweep voltage modulates the clock of my custom noise source. Summing up;- For Profesionals and Hobbists the specifications and overall performance fits all of my requirements at a compedative price. Ideal for Low Frequency RF and Analog signal source use, most other sweep generators have frequencys well above my requirements and to many "bells and whistles"