Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Female BNC to Dual 4mm Plug

Order Code:  

17-2862

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2862  Copy to clipboard
 Report an error

Discontinued

This quality adaptor converts double banana jack test instruments to BNC female coaxial configuration for added shielding protection. The BNC centre contact is gold plated, brass for low contact resistance.


  • BNC shell is nickel plated for tarnish resistance
  • BNC centre connector gold plated
  • Body: Brass
  • Spring: Nickel plated
  • Length: 56mm
  • Voltage: 500V
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 500V
Current Rating N/A
Mount Plug-in

Reviews


Be the first to submit a review