Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Felt Tamperproof Standard Noticeboards 900x600mm

Metroplan Felt Tamperproof Standard Noticeboards 900x600mm

Order Code:  

34-6289

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: TP9060  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These tamperproof felt noticeboards from Metroplan have side hinged lockable doors to ensure the contents can be displayed without risk of theft, damage or defacement.


  • Size 900 x 600mm
  • Two locks and keys per door
  • Can be mounted vertically or horizontally
  • Choose from 6 felt cloth colours - Blue (DB), Burgundy (BU), Red (RD), Green (GR), Grey (LG) or Light Blue (LB)
  • Support stays not included
  • Manufacturer's part TP9060

Please state required cloth colour code at time of ordering.
Type Standard
Height 900mm
Width 600mm

Reviews


Be the first to submit a review