The Behringer Feedback Destroyer Pro FBQ2496 is one of the fastest
feedback suppressors on the market (less than 0.2 seconds) and the only one to
offer a 96 kHz sampling rate. This rack-mountable audio solution is the quick,
easy way to protect yourself and your audience from feedback.
The Auto Mode continuously monitors the mix, resetting programmed filters
automatically, while the Manual Mode allows individual programming of up to 40
fully-parametric filters with frequency, bandwidth and gain adjustment. Open
MIDI architecture makes future firmware updates and flexible communication with
digital equipment exceedingly simple.
With the FBQ2496, you can master just about any live sound situation or use
the unit as a creative sound-shaping tool. A single FBQ2496 can protect you from
feedback in both your mono PA mains and a monitor mix.
- Ultra-high performance 2-channel 24-bit/96kHz Feedback Destroyer and
Parametric EQ
- Automatically and "intelligently" locates and destroys up to 40 feedback
frequencies
- Ultra-narrow FBQ filters for extremely effective feedback suppression,
while keeping highest sonic quality
- Panic button immediately takes action in feedback emergency
situations
- Ultra-high resolution 24-bit/96 kHz A/D and D/A converter plus 32-bit DSP
for ultimate audio performance
- Extensive MIDI implementation and user preset memories for instant
programme recalls
- Internal switch-mode power supply for maximum flexibility, noise-free
audio, superior transient response plus low power consumption
- Manufacturer's part FBQ2496