Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FCR29940 1.5 Mains Plug Lead Set UK Plug to 3x4mm Plugs with Flying Leads

Order Code:  

35-0552

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FCR29940  Copy to clipboard
 Report an error

Discontinued

A mains plug lead set from Cliff featuring a UK mains plug to 3x 4mm plugs with coloured flying leads (black/green/red).


  • UK mains plug (BS1363A) with 10A fuse
  • 4mm straight plug
  • Lead rating: 300V CAT II
  • Plug wiring: neutral - black; earth - green; live - red
  • Packed in plastic wallet.
  • Manufacturer's part FCR29940
Type Mains plug lead set
Length 1.5m
Pin 4mm

Reviews


Be the first to submit a review