Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FCR159777 Red Blanking Plug for 4mm 30A Terminal

Order Code:  

17-0780

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FCR159777  Copy to clipboard
 Report an error

Discontinued

A red blanking plug for use with Cliff 4mm 30A terminal, 17-0800.


  • -20°C to +80°C operating temperature
  • Red colour
  • Polypropylene insulation
  • Supplied singly
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating 250V
Current Rating 30A
Mount Cable

Reviews


Be the first to submit a review