Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ATC Semitec PFCP0800504XX Fc-p2d Series Thermal Cut Out 80 °c
Image Representative of Range

ATC Semitec PFCP0800504XX Fc-p2d Series Thermal Cut Out 80 °c

Order Code:  

61-2080

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: PFCP0800504XX  Copy to clipboard
  • Quickly find another product in this range by Response Temperature max.:

 Report an error
Qty Unit Price (Ex VAT)
500+ £2.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/04/2024

These snap-action thermal protectors are designed to provide a cost effective solution in a range of motor, transformer and lighting applications such as: battery packs, lighting fixtures, electronic circuits, heaters and automotive.

The conductive bimetal construction where the bimetal carries the circuit current ensures maximum sensitivity under short circuit conditions.


  • Snap-action design
  • Quick break/quick make switching action
  • High switching contact rating
  • Compact and low -cost design.4x 7.5 x 15mm
  • Heat resistant PBT plastic case
  • Preset calibration temperature
  • Suitable for vacuum impregnation processes
  • Reset temperature approx 70% of response temperature
  • Equipped with 2x 100mm 20AWG leads
  • Pepi FC-P2D series
Sensor Type Thermal cut-out
Response Temperature max. 80°C
Current 12A
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review