These snap-action thermal protectors are designed to provide a cost effective solution in a range of motor, transformer and lighting applications such as: battery packs, lighting fixtures, electronic circuits, heaters and automotive.
The conductive bimetal construction where the bimetal carries the circuit current ensures maximum sensitivity under short circuit conditions.
- Thermal cut-out 50°C
- Snap-action design
- Quick break/quick make switching action
- High switching contact rating
- Compact and low -cost design.4x 7.5 x 15mm
- Heat resistant PBT plastic case
- Preset calibration temperature
- Suitable for vacuum impregnation processes
- Reset temperature approx 70% of response temperature
- Equipped with 2x 100mm 20AWG leads
- Pepi FC-P2D series
Sensor Type |
Thermal cut-out |
Response Temperature max. |
70°C |
Current |
12A |
Voltage |
250V |
To use this facility please Sign In.
Sign In