Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM FC8T9840 22W Circular Cool White Tube 210mm

Order Code:  

86-3255

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: FC8T9840  Copy to clipboard EAN-13: 5410288019611
 Report an error

Discontinued

Circular fluorescent tube with 22W power rating, commonly used in magnifying and inspection lamps.


  • G10Q base
  • Colour temperature: 4150K (cool white)
  • Overall diameter 210mm
Lamp Type Circular fluorescent
Base Type G10q
Voltage Rating 230V AC
Power Rating 22W

Reviews


Be the first to submit a review