Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Danube FAWS-1205T 12V in 5V out 10W

Order Code:  

59-2105

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: FAWS-1205T  Copy to clipboard
 Report an error

Discontinued

This 10W DC to DC converter from Danube has a number of excellent features, including the 10W DIL package, short circuit protection, regulated output, 100% burn in, high efficiency, UL94-V0 package material and manufacturer's 2-year warranty. From the FAW Series and equipped with a nominal/output voltage of 12V/5V DC.
  • Connection: Solder pins
  • Efficiency (max.): 77%
  • Insulation voltage: 1500V DC
  • Min. input voltage: 9V DC
  • Max. input voltage: 36V DC
  • Max. output current: 2A
  • No. of outputs: 1x
  • Power: 10W
  • 11.2 x 50.8 x 25.4mm (H x W x L)
  • Manufacturer's part FAWS-1205T

Reviews


Be the first to submit a review